TPS25921AD

Texas Instruments
595-TPS25921AD
TPS25921AD

Mfr.:

Description:
Hot Swap Voltage Controllers 4.5V-18V eFuse A 595 -TPS25921ADR A 595- A 595-TPS25921ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 841

Stock:
841 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹155.61 ₹155.61
₹114.61 ₹1,146.10
₹95.04 ₹2,376.00
₹89.55 ₹6,716.25
₹85.73 ₹25,719.00
₹83.12 ₹43,638.00
₹80.41 ₹84,430.50
₹76.22 ₹1,94,361.00
₹74.73 ₹3,75,518.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹127.66
Min:
1

Similar Product

Texas Instruments TPS25921ADR
Texas Instruments
Hot Swap Voltage Controllers EFuse Mux OR A 595-T PS25921AD A 595-TPS A 595-TPS25921AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
1.6 A
18 V
4.5 V
1 Channel
410 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Yes
Brand: Texas Instruments
Input / Supply Voltage - Max: 18 V
Input / Supply Voltage - Min: 4.5 V
Product Type: Hot Swap Voltage Controllers
Series: TPS25921A
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 71 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS25921x eFuse with Precision Current Limit

Texas Instruments TPS25921x eFuse with Precision Current Limit is a compact, feature-rich eFuse with a full suite of protection functions. The wide operating voltage allows control of many popular DC buses. The precise ±2% current limit at room temperature provides excellent accuracy making the TPS25921x well suited for many system protection applications.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.