TPS25921EVM-637

Texas Instruments
595-TPS25921EVM-637
TPS25921EVM-637

Mfr.:

Description:
Power Management IC Development Tools TPS25921 Eval Mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,387.13 ₹8,387.13

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Hot Swap Voltage Controller
4.5 V to 18 V
0 V to 20 V
TPS25921X
TPS25921-637
Brand: Texas Instruments
Description/Function: TPS25921EVM-637 4.5 V to 18 V eFuse with precision current limit evaluation module
For Use With: TPS25921X
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 0 A to 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.