TPS25921LD

Texas Instruments
595-TPS25921LD
TPS25921LD

Mfr.:

Description:
Hot Swap Voltage Controllers 4.5V-18V eFuse A 595 -TPS25921LDR A 595- A 595-TPS25921LDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
1.6 A
18 V
4.5 V
1 Channel
410 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Yes
Brand: Texas Instruments
Product Type: Hot Swap Voltage Controllers
Series: TPS25921L
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 71 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25921x eFuse with Precision Current Limit

Texas Instruments TPS25921x eFuse with Precision Current Limit is a compact, feature-rich eFuse with a full suite of protection functions. The wide operating voltage allows control of many popular DC buses. The precise ±2% current limit at room temperature provides excellent accuracy making the TPS25921x well suited for many system protection applications.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 1,610

Stock:
1,610
Can Dispatch Immediately
On Order:
7,125
Expected 11-01-2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹173.88 ₹173.88
₹128.02 ₹1,280.20
₹106.05 ₹2,651.25
₹100.32 ₹7,524.00
₹95.54 ₹28,662.00
₹93.44 ₹49,056.00
₹93.34 ₹98,007.00
₹89.23 ₹2,27,536.50
₹87.32 ₹4,38,783.00