TPS2592ALDRCR

Texas Instruments
595-TPS2592ALDRCR
TPS2592ALDRCR

Mfr.:

Description:
Hot Swap Voltage Controllers 12V eFuse w/ Intg Bl ocking FET Driver A A 595-TPS259240DRCR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹144.43 ₹4,33,290.00
₹142.57 ₹8,55,420.00

Similar Product

Texas Instruments TPS259240DRCR
Texas Instruments
Hot Swap Voltage Controllers 4.5-V to 13.8-V 28m ohm 1-5A eFuse with A 595-TPS259240DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
2 A to 5 A
13.8 V
4.5 V
1 Channel
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Brand: Texas Instruments
Input / Supply Voltage - Max: 13.8 V
Input / Supply Voltage - Min: 4.5 V
Product Type: Hot Swap Voltage Controllers
Series: TPS2592AL
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 39.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.