TPS259481LYWPR

Texas Instruments
595-TPS259481LYWPR
TPS259481LYWPR

Mfr.:

Description:
Hot Swap Voltage Controllers 3.5-V to 23-V 12.2- mohm 8-A eFuse with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,356

Stock:
2,356 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹203.13 ₹203.13
₹150.02 ₹1,500.20
₹136.97 ₹3,424.25
₹123.00 ₹12,300.00
₹115.54 ₹28,885.00
₹111.82 ₹55,910.00
₹109.02 ₹1,09,020.00
₹102.50 ₹3,07,500.00
₹100.63 ₹6,03,780.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
eFuse ICs
1 A to 9 A
23 V
2.3 V
1 Channel
- 40 C
+ 125 C
SMD/SMT
DSBGA-12
No
Brand: Texas Instruments
Product Type: Hot Swap Voltage Controllers
Series: TPS25948
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542311999
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

TPS25948 Bi-directional Power Delivery eFuses

Texas Instruments TPS25948 Bi-directional Power Delivery eFuses provide a robust defense against overloads, short circuits, voltage surges, reverse polarities, and excessive inrush currents. These highly integrated devices provide circuit protection and power-management solutions in small 12-ball Power Wafer Chip Scale Packages (PowerWCSP). The TPS25948 eFuses employ a linear ORing-based scheme, ensuring almost zero DC-reverse currents and emulating ideal diode characteristics with minimal forward voltage drop and power dissipation. These bi-directional power delivery devices respond to output overload by actively limiting the current.