TPS25980EVM

Texas Instruments
595-TPS25980EVM
TPS25980EVM

Mfr.:

Description:
Power Management IC Development Tools TPS25980x eFuse eval uation module

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,619.15 ₹8,619.15

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
eFuse
2.7 V to 24 V
TPS25980x
TPS25980
Brand: Texas Instruments
For Use With: Smart eFuse - Integrated Hot-swap Protection
Output Current: 3 A to 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25980EVM eFuse Evaluation Module (EVM)

Texas Instruments TPS25980EVM eFuse Evaluation Module (EVM) allows reference circuit evaluation of the TPS25980x eFuse devices. The TPS25980x device is 2.7V to 24V, 8A eFuse with integrated 2.7mOhm FET, programmable under-voltage, over-current, inrush current protection, and a configurable number of auto retries and retry delay features. The input power is applied between connectors J1 and J3, while J2 and J5 provide the output connection to the load. D1/C1 provides input protection for the Texas Instruments TPS259804O eFuse, while D2/C2 provides output protection. S1 allows U1 to be RESET or disabled. A power good (PG) indicator is provided by D3. Scaled device current can be monitored at TP15 with a scale factor of 0.13V/A.