TPS274160BRLHR

Texas Instruments
595-TPS274160BRLHR
TPS274160BRLHR

Mfr.:

Description:
Power Switch ICs - Power Distribution 36-V 160-m? 1.35-A 4 -ch Industrial h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,521

Stock:
7,521 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹294.45 ₹294.45
₹220.84 ₹2,208.40
₹202.20 ₹5,055.00
₹182.63 ₹18,263.00
₹172.38 ₹43,095.00
₹169.59 ₹84,795.00
₹161.20 ₹1,61,200.00
Full Reel (Order in multiples of 3000)
₹154.68 ₹4,64,040.00
₹152.82 ₹9,16,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
4 Output
1.35 A
250 mA to 4 A
260 mOhms
90 us
90 us
5 V to 36 V
- 40 C
+ 125 C
SMD/SMT
WQFN-28
TPS274160
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS274160 Smart High-Side Switch

Texas Instruments TPS274160 Smart High-Side Switch is a smart high-side switch with four integrated 160mΩ NMOS power FETs and a charge pump to drive the gates. The device offers robust protection and diagnostic features to drive various loads (inductive, capacitive, and resistive) such as low wattage bulbs, LEDs, relays, solenoids, heaters, and sub-modules. The part enables flexible, multi-channel output configurations through paralleling channels and is in a very small WQFN package to enable usage in space-constrained applications.