TPS27S100BPWPR

Texas Instruments
595-TPS27S100BPWPR
TPS27S100BPWPR

Mfr.:

Description:
Power Switch ICs - Power Distribution 40-V 80-m? 4-A 1- ch Industrial high- A A 595-TPS27S100BPWPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,576

Stock:
4,576 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹259.97 ₹259.97
₹194.75 ₹1,947.50
₹177.97 ₹4,449.25
₹159.34 ₹15,934.00
₹150.95 ₹37,737.50
₹148.16 ₹74,080.00
₹140.70 ₹1,40,700.00
Full Reel (Order in multiples of 2000)
₹136.97 ₹2,73,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹305.63
Min:
1

Similar Product

Texas Instruments TPS27S100BPWPT
Texas Instruments
Power Switch ICs - Power Distribution 40-V 80-m? 4-A 1- ch Industrial high- A A 595-TPS27S100BPWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
4 A
500 mA to 6 A
100 mOhms
50 us
80 us
5 V to 40 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-14
TPS27S100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS27S100BEVM
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 3.5 V
Unit Weight: 85.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS27S100x Smart High-Side Switch

Texas Instruments TPS27S100x Smart High-Side Switch is a single-channel, fully-protected, high-side switch with an integrated NMOS and charge pump. Full diagnostics and high-accuracy current-monitor features enable intelligent control of the load. An adjustable current-limit function dramatically improves the reliability of the whole system. The Texas Instruments TPS27S100x diagnostic reporting has two versions to support digital fault status and analog current monitor output. Accurate, current monitor and adjustable current limit features differentiate it from the market.