TPS2812DR

Texas Instruments
595-TPS2812DR
TPS2812DR

Mfr.:

Description:
Gate Drivers Non-inv Dl H-S MOSFE T Driver A 595-TPS2 A 595-TPS2812D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 569

Stock:
569
Can Dispatch Immediately
On Order:
2,500
Expected 09-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹209.66 ₹209.66
₹155.61 ₹1,556.10
₹141.63 ₹3,540.75
₹126.72 ₹12,672.00
₹120.20 ₹30,050.00
₹116.48 ₹58,240.00
₹113.68 ₹1,13,680.00
Full Reel (Order in multiples of 2500)
₹107.16 ₹2,67,900.00
₹105.29 ₹5,26,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹246.93
Min:
1

Similar Product

Texas Instruments TPS2812D
Texas Instruments
Gate Drivers Dual 2A HS NInv FET A 595-TPS2812DR A 59 A 595-TPS2812DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
2 A
4 V
14 V
Non-Inverting
14 ns
15 ns
- 40 C
+ 125 C
TPS2812
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Internal Regulator
Logic Type: CMOS
Operating Supply Current: 200 nA
Pd - Power Dissipation: 730 mW
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.