TPS2812PWR

Texas Instruments
595-TPS2812PWR
TPS2812PWR

Mfr.:

Description:
Gate Drivers Non-inv Dl H-S MOSFE T Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,503

Stock:
1,503 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹187.29 ₹187.29
₹168.66 ₹1,686.60
₹167.72 ₹1,67,720.00
Full Reel (Order in multiples of 2000)
₹104.36 ₹2,08,720.00
₹102.50 ₹4,10,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
TSSOP-8
2 Driver
2 Output
2 A
4 V
14 V
Non-Inverting
14 ns
15 ns
- 40 C
+ 125 C
TPS2812
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Internal Regulator
Logic Type: CMOS
Operating Supply Current: 200 nA
Pd - Power Dissipation: 520 mW
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99