TPS28225DR

Texas Instruments
595-TPS28225DR
TPS28225DR

Mfr.:

Description:
Gate Drivers 8P Hi Freq 4A Sink S ynch MOSFET Drvr A A 595-TPS28225D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,020

Stock:
4,020 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹140.70 ₹140.70
₹109.02 ₹1,090.20
₹100.63 ₹2,515.75
₹90.76 ₹9,076.00
₹86.47 ₹21,617.50
₹83.86 ₹41,930.00
₹83.58 ₹83,580.00
Full Reel (Order in multiples of 2500)
₹80.51 ₹2,01,275.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹189.16
Min:
1

Similar Product

Texas Instruments TPS28225D
Texas Instruments
Gate Drivers 8-Pin Hi Freq 4-Amp Sink Synch
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
4.5 V
8 V
10 ns
5 ns
- 40 C
+ 125 C
TPS28225
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Synchronous Rectification
Operating Supply Current: 500 uA
Pd - Power Dissipation: 1.25 W
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.