TPS28225DRBR

Texas Instruments
595-TPS28225DRBR
TPS28225DRBR

Mfr.:

Description:
Gate Drivers 8P Hi Freq 4A Sink S ynch MOSFET Drvr A A 595-TPS28225DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,838

Stock:
1,838 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹168.66 ₹168.66
₹124.86 ₹1,248.60
₹113.68 ₹2,842.00
₹100.63 ₹10,063.00
₹95.04 ₹23,760.00
₹91.13 ₹45,565.00
₹90.85 ₹90,850.00
Full Reel (Order in multiples of 3000)
₹84.51 ₹2,53,530.00
₹82.74 ₹4,96,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SON-8
2 Driver
2 Output
4 A
4.5 V
8 V
10 ns
5 ns
- 40 C
+ 125 C
TPS28225
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Synchronous Rectification
Operating Supply Current: 500 uA
Pd - Power Dissipation: 2.58 W
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.