TPS28226D

595-TPS28226D
TPS28226D

Mfr.:

Description:
Gate Drivers Hi Fre 4A Sink Synch MOSFET Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Quantities greater than 355 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹167.72 ₹167.72
₹123.00 ₹1,230.00
₹102.50 ₹2,562.50
₹95.98 ₹7,198.50
₹94.11 ₹49,407.75
₹91.41 ₹2,33,095.50
₹90.29 ₹4,53,707.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹139.77
Min:
1

Similar Product

Texas Instruments TPS28226DR
Texas Instruments
Gate Drivers Hi Fre 4A Sink Synch MOSFET Driver A 595 A 595-TPS28226D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
6.8 V
8 V
10 ns
5 ns
- 40 C
+ 125 C
TPS28226
Tube
Brand: Texas Instruments
Features: Synchronous Rectification
Maximum Turn-Off Delay Time: 14 ns
Pd - Power Dissipation: 1.25 W
Product Type: Gate Drivers
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.