TPS3123J12DBVR

Texas Instruments
595-TPS3123J12DBVR
TPS3123J12DBVR

Mfr.:

Description:
Supervisory Circuits Ultra-Low Voltage Pr ocessor A 595-TPS31 A 595-TPS3123J12DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,550

Stock:
2,550 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2550 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹240.40 ₹240.40
₹177.97 ₹1,779.70
₹163.07 ₹4,076.75
₹145.36 ₹14,536.00
₹137.91 ₹34,477.50
₹133.25 ₹66,625.00
₹127.66 ₹1,27,660.00
Full Reel (Order in multiples of 3000)
₹119.27 ₹3,57,810.00
₹116.48 ₹6,98,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
1.08 V
1 Input
Active High, Active Low, Push-Pull
Manual Reset
Watchdog
No Backup
180 ms
3.3 V
- 40 C
+ 85 C
3.7 %
TPS3123
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 14 uA
Overvoltage Threshold: 1.12 V
Pd - Power Dissipation: 437 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 750 mV
Undervoltage Threshold: 1.08 V
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.