TPS3124J18DBVR

Texas Instruments
595-TPS3124J18DBVR
TPS3124J18DBVR

Mfr.:

Description:
Supervisory Circuits Ultra-Low Voltage Pr ocessor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹146.29 ₹4,38,870.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
1.62 V
1 Input
Active High, Active Low, Push-Pull
No Manual Reset
Watchdog
No Backup
180 ms
3.3 V
- 40 C
+ 85 C
TPS3124
Reel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 14 uA
Overvoltage Threshold: 1.68 V
Pd - Power Dissipation: 437 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 750 mV
Undervoltage Threshold: 1.62 V
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.