TPS3125J12DBVT

595-TPS3125J12DBVT
TPS3125J12DBVT

Mfr.:

Description:
Supervisory Circuits Ultra-Low Voltage Processor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 404

Stock:
404 Can Dispatch Immediately
Quantities greater than 404 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹280.47 ₹280.47
₹208.72 ₹2,087.20
₹191.02 ₹4,775.50
₹181.70 ₹18,170.00
Full Reel (Order in multiples of 250)
₹153.75 ₹38,437.50
₹149.09 ₹1,49,090.00
₹145.36 ₹3,63,400.00
₹142.57 ₹7,12,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹202.20
Min:
1

Similar Product

Texas Instruments TPS35AA17AGADDFR
Texas Instruments
Supervisory Circuits Nano-quiescent-curre nt precision superv

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
1.08 V
1 Input
Active High, Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
180 ms
3.3 V
- 40 C
+ 85 C
3.7 %
TPS3125
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 14 uA
Overvoltage Threshold: 1.12 V
Pd - Power Dissipation: 437 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 750 mV
Undervoltage Threshold: 1.08 V
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.