TPS3305-33D

Texas Instruments
595-TPS3305-33D
TPS3305-33D

Mfr.:

Description:
Supervisory Circuits Dual Processor A 595 -TPS3305-33DR A 595 A 595-TPS3305-33DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 871

Stock:
871 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹336.38 ₹336.38
₹253.45 ₹2,534.50
₹214.31 ₹5,357.75
₹204.06 ₹15,304.50
₹196.61 ₹58,983.00
₹191.02 ₹1,00,285.50
₹185.43 ₹1,94,701.50
₹180.77 ₹4,60,963.50
₹177.04 ₹8,89,626.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹287.93
Min:
1

Similar Product

Texas Instruments TPS3305-33DR
Texas Instruments
Supervisory Circuits Dual Processor A 595 -TPS3305-33D A 595- A 595-TPS3305-33D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
3.3 V, 5 V
2 Input
Active High, Active Low, Push-Pull
Manual Reset
Watchdog
No Backup
200 ms
6 V
- 40 C
+ 85 C
3 %
TPS3305
Tube
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 15 uA
Pd - Power Dissipation: 725 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 2.93 V, 4.55 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.