TPS3423CAHDFADRLR

Texas Instruments
595-PS3423CAHDFADRLR
TPS3423CAHDFADRLR

Mfr.:

Description:
Supervisory Circuits Nano-power dual push -button controller

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,186

Stock:
3,186 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹226.43 ₹226.43
₹168.66 ₹1,686.60
₹153.75 ₹3,843.75
₹137.91 ₹13,791.00
₹130.45 ₹32,612.50
₹126.72 ₹63,360.00
₹123.93 ₹1,23,930.00
₹122.07 ₹2,44,140.00
Full Reel (Order in multiples of 4000)
₹114.61 ₹4,58,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Controller
SMD/SMT
SOT-583-8
Active Low, Open Drain
6 V
- 40 C
+ 125 C
TPS3423
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Development Kit: TPS3424EVM
Operating Supply Current: 18 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS3423 & TPS3424 Push-Button Controllers

Texas Instruments TPS3423 and TPS3424 Nano-Power Push-Button Controllers offer a wide range of independent short-press and long-press detection. This device comes with a configurable delay to enable a battery freshness seal. The TPS3423/TPS3424 push-button controllers include up to two outputs per push button, allowing the voltage regulator or circuit breakers. These controllers feature a 1V to 6V operating voltage range, a ±8kV HBM ESD rating on the push-button pin, a typical nano supply current of 18nA, and ±10% maximum time accuracy. Typical applications include wearables, gaming consoles, home theater entertainment, printers, health care, portable electronics, and factory automation and control.