TPS3436CABFDDDFRQ1

Texas Instruments
595-S3436CABFDDDFRQ1
TPS3436CABFDDDFRQ1

Mfr.:

Description:
Supervisory Circuits Automotive nano-qui escent-current preci

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,097

Stock:
2,097 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2097 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹281.40 ₹281.40
₹209.66 ₹2,096.60
₹191.95 ₹4,798.75
₹172.38 ₹17,238.00
₹163.07 ₹40,767.50
₹159.34 ₹79,670.00
₹150.95 ₹1,50,950.00
Full Reel (Order in multiples of 3000)
₹141.63 ₹4,24,890.00
₹138.84 ₹8,33,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
SMD/SMT
SOT-23-8
Open Drain
Manual Reset
Watchdog
6 V
- 45 C
+ 125 C
TPS3436-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 250 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.04 V
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS3436/TPS3436-Q1 Window-Watchdog Timers

Texas Instruments TPS3436/TPS3436-Q1 Precision Window-Watchdog Timers are ultra-low-power (250nA typical) devices offering a programmable window watchdog timer. The PS3436/TPS3436-Q1 provides a high-accuracy window watchdog timer with a host of features for various applications. The close window timer can be factory-programmed or user-programmed using an external capacitor. The open-window-to-close-window ratio can be changed on the fly using a combination of logic pins. The watchdog also offers unique features such as enable-disable and startup delay.