TPS3510DRG4

595-TPS3510DRG4
TPS3510DRG4

Mfr.:

Description:
Supervisory Circuits 3.5V Pwr Supply Mntr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,892

Stock:
1,892 Can Dispatch Immediately
Quantities greater than 1892 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹181.70 ₹181.70
₹116.48 ₹1,164.80
₹103.43 ₹2,585.75
₹85.07 ₹8,507.00
₹74.17 ₹18,542.50
₹70.35 ₹35,175.00
₹59.08 ₹59,080.00
Full Reel (Order in multiples of 2500)
₹53.86 ₹1,34,650.00
₹50.60 ₹2,53,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹146.29
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹124.86
Min:
1

Similar Product

Texas Instruments TPS3510DR
Texas Instruments
Supervisory Circuits 3.5V Pwr Supply Mntr A 595-TPS3510D A 59 A 595-TPS3510D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
3.3 V, 5 V, 12 V
3 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
300 ms
15 V
- 40 C
+ 85 C
4 %
TPS3510
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1 mA
Overvoltage Threshold: 3.9 V, 6.1 V, 13.8 V
Pd - Power Dissipation: 730 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Undervoltage Threshold: 2.2 V, 3.5 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.