TPS3600D20PWR

Texas Instruments
595-TPS3600D20PWR
TPS3600D20PWR

Mfr.:

Description:
Supervisory Circuits Battery-Backup for L P Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹476.15 ₹9,52,300.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Voltage Supervisory
SMD/SMT
TSSOP-14
1.91 V
1 Input
Active Low, Push-Pull
Manual Reset
Watchdog
Backup
100 ms
5.5 V
- 40 C
+ 85 C
TPS3600
Reel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Operating Supply Current: 20 uA
Overvoltage Threshold: 1.82 V
Pd - Power Dissipation: 700 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.65 V
Undervoltage Threshold: 1.78 V
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.