TPS36CD40EACDDFRQ1

Texas Instruments
595-TPS36CD40EACDFQ1
TPS36CD40EACDDFRQ1

Mfr.:

Description:
Supervisory Circuits Automotive nano-quie scent-current preci

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,987

Stock:
2,987 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹353.15 ₹353.15
₹266.49 ₹2,664.90
₹245.06 ₹6,126.50
Full Reel (Order in multiples of 3000)
₹245.06 ₹7,35,180.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-8
1.05 V to 5.4 V
1 Input
Open Drain
Manual Reset
Watchdog
No Backup
25 ms
6 V
- 40 C
+ 125 C
1.2 %
TPS36
Reel
Cut Tape
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Development Kit: TPS36Q1EVM
Operating Supply Current: 250 nA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.04 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS36-Q1 Ultra-Low Power Precision Supervisor

Texas Instruments TPS36-Q1 Ultra-Low Power Precision Supervisor consumes 250nA (typical) and offers a precision voltage supervisor with a programmable window watchdog timer. The TPS36-Q1 supports wide threshold levels for undervoltage supervision with 1.2% accuracy across the specified temperature range. The TPS36-Q1 offers a high-accuracy window watchdog timer with a host of features for various applications. The close window timer can be factory-programmed or user-programmed using an external capacitor. The open window-to-close window ratio can be changed on-the-fly using a combination of logic pins. The watchdog also offers unique features such as enable-disable, startup delay, and independent WDO pin option.