TPS3700DDCR2

Texas Instruments
595-TPS3700DDCR2
TPS3700DDCR2

Mfr.:

Description:
Analog Comparators High-VTG 18V Window Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
3,000
Expected 04-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹206.86 ₹206.86
₹153.75 ₹1,537.50
₹139.77 ₹3,494.25
₹124.86 ₹12,486.00
₹118.34 ₹29,585.00
₹114.61 ₹57,305.00
₹110.88 ₹1,10,880.00
Full Reel (Order in multiples of 3000)
₹105.29 ₹3,15,870.00
₹103.43 ₹6,20,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹206.86
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹244.13
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
Open Drain
29 us
Window
1.8 V
18 V
5.5 uA
40 mA
- 40 C
+ 125 C
TPS3700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS3700EVM-114
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 29 us
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS37xx/TPS37xx-Q1 Voltage Detectors

Texas Instruments TPS37xx/TPS37xx-Q1 Low-Power High-Accuracy Voltage Detectors are two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering.