TPS3700QDDCRQ1

Texas Instruments
595-TPS3700QDDCRQ1
TPS3700QDDCRQ1

Mfr.:

Description:
Analog Comparators Auto High-Vtg 18V Wi ndow Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,199

Stock:
1,199
Can Dispatch Immediately
On Order:
3,000
Expected 25-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹240.40 ₹240.40
₹178.91 ₹1,789.10
₹164.00 ₹4,100.00
₹146.29 ₹14,629.00
₹138.84 ₹34,710.00
₹134.18 ₹67,090.00
₹128.59 ₹1,28,590.00
Full Reel (Order in multiples of 3000)
₹123.93 ₹3,71,790.00
₹121.13 ₹7,26,780.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
Open Drain
29 us
Window
1.8 V
18 V
5.5 uA
40 mA
- 40 C
+ 125 C
TPS3700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 29 us
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS37xx/TPS37xx-Q1 Voltage Detectors

Texas Instruments TPS37xx/TPS37xx-Q1 Low-Power High-Accuracy Voltage Detectors are two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering.