TPS3760E012DYYRQ1

Texas Instruments
595-PS3760E012DYYRQ1
TPS3760E012DYYRQ1

Mfr.:

Description:
Supervisory Circuits Automotive 65-V over voltage or undervol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,927

Stock:
4,927 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹226.43 ₹226.43
₹168.66 ₹1,686.60
₹153.75 ₹3,843.75
₹137.91 ₹13,791.00
₹130.45 ₹32,612.50
₹126.72 ₹63,360.00
₹122.07 ₹1,22,070.00
Full Reel (Order in multiples of 3000)
₹116.48 ₹3,49,440.00
₹113.68 ₹6,82,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-THIN-14
800 mV
1 Input
Open Drain, Push-Pull
Manual Reset
No Watchdog
Backup
40 us, 100 us
6.5 V
- 40 C
+ 125 C
TPS3760
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Product Type: Supervisory Circuits
Quiescent Current: 1 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3760/TPS3760-Q1 High Voltage Supervisors

Texas Instruments TPS3760/TPS3760-Q1 High Voltage Supervisors are wide input range and low quiescent current window supervisors for fast detection of Overvoltage (OV) or Undervoltage (UV) conditions. The TPS3760/TPS3760-Q1 can be connected directly to and monitor 12V/24V supply rails in various industrial applications, including factory automation, motor drives, and building automation. Built-in hysteresis on the SENSE pins prevents false reset signals when monitoring a supply voltage rail.