TPS3780ADBVR

Texas Instruments
595-TPS3780ADBVR
TPS3780ADBVR

Mfr.:

Description:
Supervisory Circuits Open-drain low-powe r dual-voltage dete A 595-TPS3780ADBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹172.38 ₹172.38
₹126.72 ₹1,267.20
₹115.54 ₹2,888.50
₹103.43 ₹10,343.00
₹96.91 ₹24,227.50
₹93.09 ₹46,545.00
₹92.81 ₹92,810.00
Full Reel (Order in multiples of 3000)
₹86.38 ₹2,59,140.00
₹84.51 ₹5,07,060.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹202.20
Min:
1

Similar Product

Texas Instruments TPS3780ADBVT
Texas Instruments
Supervisory Circuits LP Dual Volt Detect or A 595-TPS3780ADBV A 595-TPS3780ADBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-23-6
Adjustable
2 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
6.5 V
- 40 C
+ 125 C
1 %
TPS3780
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 17.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99