TPS3805H33QDCKREP

Texas Instruments
595-PS3805H33QDCKREP
TPS3805H33QDCKREP

Mfr.:

Description:
Supervisory Circuits Mil Enhance Dual Vlt g Detectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,734

Stock:
3,734 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹346.63 ₹346.63
₹261.84 ₹2,618.40
₹240.40 ₹6,010.00
₹216.18 ₹21,618.00
₹205.00 ₹51,250.00
₹203.13 ₹1,01,565.00
₹197.54 ₹1,97,540.00
Full Reel (Order in multiples of 3000)
₹190.09 ₹5,70,270.00
₹181.70 ₹10,90,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SC70-5
3.05 V, Adjustable
2 Input
Active Low, Push-Pull
No Manual Reset
No Watchdog
No Backup
6 V
- 40 C
+ 125 C
1.5 %
TPS3805H33
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 6 uA
Overvoltage Threshold: 3.3495 V, Adjustable
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.3 V
Undervoltage Threshold: 3.2505 V, Adjustable
Part # Aliases: V62/04648-03XE
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.