TPS3806I33DBVR

Texas Instruments
595-TPS3806I33DBVR
TPS3806I33DBVR

Mfr.:

Description:
Supervisory Circuits Dl Volt Detector A 5 95-TPS3806I33DBVT A A 595-TPS3806I33DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,220

Stock:
4,220 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹136.97 ₹136.97
₹99.70 ₹997.00
₹90.38 ₹2,259.50
₹80.04 ₹8,004.00
₹75.20 ₹18,800.00
₹72.31 ₹36,155.00
₹71.38 ₹71,380.00
Full Reel (Order in multiples of 3000)
₹66.81 ₹2,00,430.00
₹65.41 ₹3,92,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹155.61
Min:
1

Similar Product

Texas Instruments TPS3806I33DBVT
Texas Instruments
Supervisory Circuits Dl Volt Detector A 5 95-TPS3806I33DBVR A A 595-TPS3806I33DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-23-6
3 V, Adjustable
2 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
6 V
- 40 C
+ 85 C
2 %
TPS3806
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 3 uA
Overvoltage Threshold: 1.216 V, 3.022 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.6 V
Undervoltage Threshold: 3 V, Adjustable
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.