TPS3808EG01DBVR

Texas Instruments
595-TPS3808EG01DBVR
TPS3808EG01DBVR

Mfr.:

Description:
Supervisory Circuits LOW IQ - PROGRAMMABL E DELAY SUPERVISOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,154

Stock:
4,154 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹171.45 ₹171.45
₹126.72 ₹1,267.20
₹115.54 ₹2,888.50
₹102.50 ₹10,250.00
₹96.91 ₹24,227.50
₹92.81 ₹46,405.00
₹92.53 ₹92,530.00
₹86.10 ₹2,58,300.00
₹84.33 ₹5,05,980.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-6
405 mV
1 Input
Open Drain
Manual Reset
No Watchdog
Backup
20 ms
6 V
- 40 C
+ 125 C
1 %
TPS3808E
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Operating Supply Current: 600 nA
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Quiescent Current: 600 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS3808E/TPS3808E-Q1 Current Supervisors

Texas Instruments TPS3808E/TPS3808E-Q1 Low-Quiescent Current Supervisors are part of a family of microprocessor supervisory circuits that monitor system voltages from 0.4V to 5V. These devices also assert an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds.