TPS3808EG30DBVRQ1

Texas Instruments
595-TPS3808EG30DBRQ1
TPS3808EG30DBVRQ1

Mfr.:

Description:
Supervisory Circuits Automotive 600nA ul tra-low quiescent cu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,893

Stock:
2,893 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹199.41 ₹199.41
₹147.22 ₹1,472.20
₹134.18 ₹3,354.50
Full Reel (Order in multiples of 3000)
₹134.18 ₹4,02,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-6
2.79 V
1 Input
Open Drain
Manual Reset
No Watchdog
Backup
20 ms
6 V
- 40 C
+ 125 C
1 %
TPS3808E
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Operating Supply Current: 600 nA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 600 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3808E/TPS3808E-Q1 Current Supervisors

Texas Instruments TPS3808E/TPS3808E-Q1 Low-Quiescent Current Supervisors are part of a family of microprocessor supervisory circuits that monitor system voltages from 0.4V to 5V. These devices also assert an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds.