TPS3847085EVM-577

Texas Instruments
595-TPS3847085EVM577
TPS3847085EVM-577

Mfr.:

Description:
Power Management IC Development Tools TPS3847085EVM-577

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,237.25 ₹2,237.25

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Supervisory Circuit
4.5 V to 18 V
TPS3847085
TPS3847085-577
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3847085EVM-577 Evaluation Module

Texas Instruments TPS3847085EVM-577 Evaluation Module (EVM) is designed to evaluate the operation and performance of the TPS3847x family of supervisors. TPS3847x supervisory circuits offer an ultra-low quiescent current with a fixed threshold voltage. This Texas Instruments TPS3847085EVM-577 configuration contains the TPS3847085 supervisor with an internal push-pull RESET output in a 5-pin DBV (SOT-23) package.