TPS386596L33DGKT

Texas Instruments
595-TPS386596L33DGKT
TPS386596L33DGKT

Mfr.:

Description:
Supervisory Circuits Quad Vltg Supervisor A 595-TPS386596L33D A 595-TPS386596L33DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,051

Stock:
1,051 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹301.90 ₹301.90
₹227.36 ₹2,273.60
₹207.79 ₹5,194.75
₹187.29 ₹18,729.00
Full Reel (Order in multiples of 250)
₹176.11 ₹44,027.50
₹167.72 ₹83,860.00
₹162.13 ₹1,62,130.00
₹157.47 ₹3,93,675.00
₹156.54 ₹7,82,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
VSSOP-8
3.3 V, Adjustable
4 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
50 ms
6.5 V
- 40 C
+ 125 C
0.25 %
TPS386596
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 7 uA
Overvoltage Threshold: 2.93 V, Adjustable
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Undervoltage Threshold: 2.87 V, 400 mV
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.