TPS38700801NRGER

Texas Instruments
595-TPS38700801NRGER
TPS38700801NRGER

Mfr.:

Description:
Supervisory Circuits Power-supply sequenc er with IC support

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,436

Stock:
1,436 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 300
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹460.31 ₹460.31
₹346.63 ₹3,466.30
₹318.68 ₹7,967.00
₹287.93 ₹28,793.00
₹273.02 ₹68,255.00
Full Reel (Order in multiples of 3000)
₹273.02 ₹8,19,060.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Multichannel Voltage Sequencer
SMD/SMT
VQFN-24
12 Input
Watchdog
Backup
5.5 V
- 40 C
+ 125 C
TPS38700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Operating Supply Current: 45 uA
Product Type: Supervisory Circuits
Quiescent Current: 35 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS38700/TPS38700-Q1 Power-Supply Sequencer

Texas Instruments TPS38700/TPS38700-Q1 Power-Supply Sequencer is an integrated multichannel voltage sequencer with a window watchdog in a 24-pin 4mm x 4mm VQFN package. The TPS38700/TPS38700-Q1 is intended for systems that require precise power-up/power-down sequencing and interfaced with multichannel voltage supervisors. The sequencer defaults to preprogrammed OTP options, but the I2C can reprogram the power-up and power-down sequence, watchdog settings, and sequence timing options if required.