TPS389008M64RTERQ1

Texas Instruments
595-S389008M64RTERQ1
TPS389008M64RTERQ1

Mfr.:

Description:
Supervisory Circuits Automotive multichan nel overvoltage and

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹314.02 ₹9,42,060.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
Voltage Supervisor and Monitor
SMD/SMT
WQFN-16
Active Low, Open Drain
Manual Reset
No Watchdog
5.5 V
- 40 C
+ 125 C
TPS389006-Q1
Reel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Moisture Sensitive: Yes
Operating Supply Current: 1.55 mA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 200 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS389006/TPS389006-Q1 Voltage Supervisor

Texas Instruments TPS389006/TPS389006-Q1 Voltage Supervisors are SIL-3 compliant six-channel window supervisor ICs with two remote sense pins available in a 16-pin 3mm x 3mm QFN package. This high-accuracy multichannel voltage supervisor is designed for systems that operate on low-voltage supply rails and have narrow margin supply tolerances.