TPS3895PDRYT

Texas Instruments
595-TPS3895PDRYT
TPS3895PDRYT

Mfr.:

Description:
Supervisory Circuits Sgl Ch Ultra Small A dj Sup Circuit A 59 A 595-TPS3895PDRYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹164.00 ₹164.00
₹120.20 ₹1,202.00
₹109.02 ₹2,725.50
₹101.57 ₹10,157.00
Full Reel (Order in multiples of 250)
₹86.01 ₹21,502.50
₹85.07 ₹42,535.00
₹83.30 ₹2,08,250.00
₹82.28 ₹4,11,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹88.52
Min:
1

Similar Product

Texas Instruments TPS3895PDRYR
Texas Instruments
Supervisory Circuits Sgl Ch Ultra Small A dj Sup Circuit A 59 A 595-TPS3895PDRYT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SON-6
Adjustable
1 Input
Active High, Push-Pull
Manual Reset
No Watchdog
No Backup
190 ms
6.5 V
- 40 C
+ 125 C
1 %
TPS3895
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 6 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Undervoltage Threshold: 500 mV
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.