TPS3899DL08DSER

Texas Instruments
595-TPS3899DL08DSER
TPS3899DL08DSER

Mfr.:

Description:
Supervisory Circuits Nanopower supervisor with programmable s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,522

Stock:
1,522 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹125.79 ₹125.79
₹91.69 ₹916.90
₹83.12 ₹2,078.00
₹73.61 ₹7,361.00
₹69.14 ₹17,285.00
₹66.34 ₹33,170.00
₹64.48 ₹64,480.00
Full Reel (Order in multiples of 3000)
₹61.22 ₹1,83,660.00
₹59.91 ₹3,59,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
WSON-6
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
60 ms
6 V
- 40 C
+ 125 C
0.5 %
TPS3899
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Development Kit: TPS3899EVM
Operating Supply Current: 125 nA
Product Type: Supervisory Circuits
Quiescent Current: 125 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 850 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3899/TPS3899-Q1 Precision Voltage Supervisor

Texas Instruments TPS3899/TPS3899-Q1 Precision Voltage Supervisor is a nano power, precision voltage supervisor with ±0.5% threshold accuracy, programmable sense, and reset time delay in a 6-pin space-saving 1.5mm x 1.5mm WSON package. The TPS3899 is a feature-rich voltage supervisor that offers the smallest total solution size in its class. Built-in hysteresis, along with programmable delay, prevents false reset signals when monitoring a voltage rail or push-button signals.