TPS40005DGQR

Texas Instruments
595-TPS40005DGQR
TPS40005DGQR

Mfr.:

Description:
Switching Controllers Lo Input 600kHz Freq Synch Buck Cntrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹123.00 ₹3,07,500.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
700 kHz
97 %
700 mV
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-10
Reel
Brand: Texas Instruments
Fall Time: 25 ns
Product Type: Switching Controllers
Rise Time: 35 ns
Series: TPS40005
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.