TPS40021MPWPREP

Texas Instruments
595-TPS40021MPWPREP
TPS40021MPWPREP

Mfr.:

Description:
Switching Controllers Enhanced Prod Synch Buck Controller A 59 A 595-TPS40021MPWPEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹630.83 ₹12,61,660.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,238.36
Min:
1

Similar Product

Texas Instruments TPS40021MPWPEP
Texas Instruments
Switching Controllers Enhanced Prod Synch Buck Controller A 59 A 595-TPS40021MPWPREP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
300 kHz
95 %
1.5 V
20 A
- 55 C
+ 125 C
SMD/SMT
HTSSOP-16
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Product Type: Switching Controllers
Series: TPS40021
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: V62/12601-01XE
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.