TPS40041DRBT

Texas Instruments
595-TPS40041DRBT
TPS40041DRBT

Mfr.:

Description:
Switching Controllers Lo Vin Synch Buck DC /DC Cntrlr A 595-TP A 595-TPS40041DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 453

Stock:
453 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹201.27 ₹201.27
₹149.09 ₹1,490.90
₹136.04 ₹3,401.00
₹128.59 ₹12,859.00
Full Reel (Order in multiples of 250)
₹108.09 ₹27,022.50
₹106.23 ₹53,115.00
₹102.50 ₹1,02,500.00
₹101.57 ₹2,53,925.00
₹99.70 ₹4,98,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹170.52
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹203.13
Min:
1

Similar Product

Texas Instruments TPS40041DRBR
Texas Instruments
Switching Controllers Low Vin Synch Buck D C/DC Controller A 5 A 595-TPS40041DRBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
600 kHz
88 %
600 mV to 4.95 V
15 A
- 40 C
+ 85 C
SMD/SMT
SON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS40041EVM-001
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: Switching Controllers
Series: TPS40041
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99