TPS40060PWPR

Texas Instruments
595-TPS40060PWPR
TPS40060PWPR

Mfr.:

Description:
Switching Controllers Wide Input Freq Sync h Buck Cntrlr A 595 A 595-TPS40060PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,803

Stock:
1,803 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹584.24 ₹584.24
₹448.20 ₹4,482.00
₹413.72 ₹10,343.00
₹376.45 ₹37,645.00
₹360.61 ₹90,152.50
₹355.02 ₹1,77,510.00
₹353.15 ₹3,53,150.00
Full Reel (Order in multiples of 2000)
₹335.45 ₹6,70,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹660.65
Min:
1

Similar Product

Texas Instruments TPS40060PWP
Texas Instruments
Switching Controllers Wide Input Synch Buc k Controller A 595- A 595-TPS40060PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
98 %
700 mV to 45 V
10 A
- 40 C
+ 85 C
SMD/SMT
HTSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS40060EVM
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Product Type: Switching Controllers
Series: TPS40060
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.