TPS40061PWP

Texas Instruments
595-TPS40061PWP
TPS40061PWP

Mfr.:

Description:
Switching Controllers Wide Input Sync Buck Cntrlr source/sink A 595-TPS40061PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹574.92 ₹574.92
₹441.67 ₹4,416.70
₹409.06 ₹10,226.50
₹370.86 ₹33,377.40
₹366.20 ₹98,874.00
₹360.61 ₹1,94,729.40
₹358.74 ₹3,87,439.20
₹355.95 ₹7,68,852.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹416.51
Min:
1

Similar Product

Texas Instruments TPS40061PWPR
Texas Instruments
Switching Controllers Wide Input Sync Buck Cntrlr source/sink A 595-TPS40061PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
98 %
700 mV to 45 V
10 A
- 40 C
+ 85 C
SMD/SMT
HTSSOP-16
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Product Type: Switching Controllers
Series: TPS40061
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.