TPS40130DBT

Texas Instruments
595-TPS40130DBT
TPS40130DBT

Mfr.:

Description:
Switching Controllers 2-Ch Multiphase Buck DC/DC w/Int Drvr A A 595-TPS40130DBTR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹892.66 ₹892.66
₹694.19 ₹6,941.90
₹644.81 ₹16,120.25
₹582.38 ₹69,885.60
₹569.33 ₹1,70,799.00
₹563.74 ₹3,04,419.60
₹556.28 ₹5,67,405.60
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
700 mV to 6 V
50 A
- 40 C
+ 85 C
SMD/SMT
TSSOP-30
Tube
Brand: Texas Instruments
Development Kit: TPS40130EVM-001
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS40130
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 97.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.