TPS40131RHBT

Texas Instruments
595-TPS40131RHBT
TPS40131RHBT

Mfr.:

Description:
Switching Controllers 2-Ph Synch Buck Cntr A 595-TPS40131RHBR A 595-TPS40131RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹463.10 ₹463.10
₹353.15 ₹3,531.50
₹325.20 ₹8,130.00
₹295.38 ₹29,538.00
Full Reel (Order in multiples of 250)
₹280.47 ₹70,117.50
₹275.81 ₹1,37,905.00
₹273.95 ₹2,73,950.00
₹273.02 ₹6,82,550.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹377.38
Min:
1

Similar Product

Texas Instruments TPS40131RHBR
Texas Instruments
Switching Controllers 2-Ph Synch Buck Cntr A 595-TPS40131RHBT A 595-TPS40131RHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
1 MHz
700 mV to 5.8 V
50 A
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS40131EVM
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Switching Controllers
Series: TPS40131
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 71.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.