TPS40195RGYR

Texas Instruments
595-TPS40195RGYR
TPS40195RGYR

Mfr.:

Description:
Switching Controllers 4.5V-20V Buck Cntrlr A 595-TPS40195RGYT A 595-TPS40195RGYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,572

Stock:
4,572 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4572 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹306.56 ₹306.56
₹228.29 ₹2,282.90
₹208.72 ₹5,218.00
₹187.29 ₹18,729.00
₹177.04 ₹44,260.00
₹173.31 ₹86,655.00
₹164.00 ₹1,64,000.00
Full Reel (Order in multiples of 3000)
₹158.41 ₹4,75,230.00
₹155.61 ₹9,33,660.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
600 kHz
85 %
591 mV to 17 V
20 A
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS40195EVM-001
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product Type: Switching Controllers
Series: TPS40195
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 37.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.