TPS40303DRCT

Texas Instruments
595-TPS40303DRCT
TPS40303DRCT

Mfr.:

Description:
Switching Controllers 3-20V Wide Input Syn c Buck Controller A A 595-TPS40303DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹257.18 ₹257.18
₹191.95 ₹1,919.50
₹176.11 ₹4,402.75
₹165.86 ₹16,586.00
Full Reel (Order in multiples of 250)
₹142.57 ₹35,642.50
₹138.84 ₹69,420.00
₹137.91 ₹1,37,910.00
₹136.04 ₹3,40,100.00
₹135.11 ₹6,75,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹203.13
Min:
1

Similar Product

Texas Instruments TPS40303DRCR
Texas Instruments
Switching Controllers 3-20V Wide Input Syn c Buck Controller A A 595-TPS40303DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
300 kHz
90 %
600 mV to 18 V
25 A
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Product Type: Switching Controllers
Series: TPS40303
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 39.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.