TPS40305DRCR

Texas Instruments
595-TPS40305DRCR
TPS40305DRCR

Mfr.:

Description:
Switching Controllers 3-20V Wide Input Syn c Buck Controller A A 595-TPS40305DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,839

Stock:
3,839 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹220.84 ₹220.84
₹164.00 ₹1,640.00
₹150.02 ₹3,750.50
₹134.18 ₹13,418.00
₹126.72 ₹31,680.00
₹123.00 ₹61,500.00
₹118.34 ₹1,18,340.00
Full Reel (Order in multiples of 3000)
₹112.75 ₹3,38,250.00
₹110.88 ₹6,65,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹259.97
Min:
1

Similar Product

Texas Instruments TPS40305DRCT
Texas Instruments
Switching Controllers 3-20V Wide Input Syn c Buck Controller A A 595-TPS40305DRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1.2 MHz
85 %
600 mV to 17 V
25 A
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS40305EVM-488
Fall Time: 12 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 12 V
Output Type: Fixed
Product: Buck Controllers
Product Type: Switching Controllers
Rise Time: 15 ns
Series: TPS40305
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 39.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310075
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.