TPS40422RHAT

Texas Instruments
595-TPS40422RHAT
TPS40422RHAT

Mfr.:

Description:
Switching Controllers Dual Out or Multiph Sync Buck Cntrlr A 5 A 595-TPS40422RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 779

Stock:
779 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹645.74 ₹645.74
₹495.72 ₹4,957.20
₹458.45 ₹11,461.25
₹417.45 ₹41,745.00
Full Reel (Order in multiples of 250)
₹411.86 ₹1,02,965.00
₹393.22 ₹1,96,610.00
₹374.58 ₹3,74,580.00
₹370.86 ₹9,27,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹546.03
Min:
1

Similar Product

Texas Instruments TPS40422RHAR
Texas Instruments
Switching Controllers Dual Out or Multiph Sync Buck Cntrlr A 5 A 595-TPS40422RHAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz to 1 MHz
600 mV to 5.6 V
60 A
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS40422EVM-091
Fall Time: 12 ns
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 20 V
Product Type: Switching Controllers
Rise Time: 15 ns
Series: TPS40422
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.