TPS43000PWR

Texas Instruments
595-TPS43000PWR
TPS43000PWR

Mfr.:

Description:
Switching Controllers Multi-Topology High Freq DC/DC A 595-TPS A 595-TPS43000PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,386

Stock:
1,386 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1386 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹652.26 ₹652.26
₹502.24 ₹5,022.40
₹464.97 ₹11,624.25
₹423.97 ₹42,397.00
₹410.92 ₹1,02,730.00
₹409.99 ₹2,04,995.00
₹372.72 ₹3,72,720.00
Full Reel (Order in multiples of 2000)
₹361.54 ₹7,23,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, SEPIC
1 Output
250 kHz to 2 MHz
100 %
800 mV to 8 V
6 A
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS43000EVM-001
Operating Supply Current: 1 mA
Product Type: Switching Controllers
Series: TPS43000
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.