TPS43060RTET

Texas Instruments
595-TPS43060RTET
TPS43060RTET

Mfr.:

Description:
Switching Controllers Sync Boost Cntlr Wid e Input Vtg A 595-T A 595-TPS43060RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 563

Stock:
563 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹320.54 ₹320.54
₹241.34 ₹2,413.40
₹221.77 ₹5,544.25
₹199.41 ₹19,941.00
Full Reel (Order in multiples of 250)
₹188.22 ₹47,055.00
₹178.91 ₹89,455.00
₹173.31 ₹1,73,310.00
₹171.45 ₹4,28,625.00
₹170.52 ₹8,52,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹272.09
Min:
1

Similar Product

Texas Instruments TPS43060RTER
Texas Instruments
Switching Controllers Sync Boost Cntlr Wid e Input Vtg A 595-T A 595-TPS43060RTET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost
1 Output
50 kHz to 1 MHz
50 %
58 V
20 A
- 40 C
+ 150 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS43060EVM-199
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Controllers
Series: TPS43060
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.