TPS4800Q1EVM

Texas Instruments
595-TPS4800Q1EVM
TPS4800Q1EVM

Mfr.:

Description:
Switch IC Development Tools TPS4800-Q1 evaluatio n module for smart

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,896.33 ₹16,896.33

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Switch IC Development Tools
Series: TPS4800
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS4800Q1EVM Driver Evaluation Module (EVM)

Texas Instruments TPS4800Q1EVM Driver Evaluation Module (EVM) allows reference circuit evaluation of the TPS4800-Q1 smart high-side driver. The TPS4800-Q1 is a 3.5V to 80V smart high-side controller with a strong (2A) gate drive that enables power switching using parallel MOSFETs in high-current system designs. The Texas Instruments TPS4800-Q1 provides adjustable short-circuit protection with configurable auto-retry and latch-off fault behavior.